Part Details for EP20K100FC324-2N by PennEngineering (PEM)
Overview of EP20K100FC324-2N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20K100FC324-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP | 111 |
|
$24.7944 / $28.0247 | Buy Now |