Part Details for EP20K200CQ208C8 by Altera Corporation
Overview of EP20K200CQ208C8 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20K200CQ208C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP20K200CQ208C8-ND
|
DigiKey | LOADABLE PLD, 1.78NS PQFP208 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$106.3100 | Buy Now |
|
Rochester Electronics | Loadable PLD, 1.78ns PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 83 |
|
$91.2300 / $107.3300 | Buy Now |
Part Details for EP20K200CQ208C8
EP20K200CQ208C8 CAD Models
EP20K200CQ208C8 Part Data Attributes
|
EP20K200CQ208C8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200CQ208C8
Altera Corporation
Loadable PLD, 1.78ns, CMOS, PQFP208, 30.40 X 30.40 MM, 0.50 MM PITCH, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 136 | |
Number of Inputs | 128 | |
Number of Logic Cells | 8320 | |
Number of Outputs | 128 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 136 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.78 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EP20K200CQ208C8
This table gives cross-reference parts and alternative options found for EP20K200CQ208C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200CQ208C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K200CQ208C8N | Loadable PLD, 1.78ns, PQFP208, 30.40 X 30.40 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Altera Corporation | EP20K200CQ208C8 vs EP20K200CQ208C8N |
EP20K200CQ208C-8 | LOADABLE PLD, 1.78 ns, PQFP208, 30.40 X 30.40 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Altera Corporation | EP20K200CQ208C8 vs EP20K200CQ208C-8 |
EP20K200CQ208I-8 | Loadable PLD, CMOS, PQFP208, 30.40 X 30.40 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Altera Corporation | EP20K200CQ208C8 vs EP20K200CQ208I-8 |