Part Details for EP20K400BC652-3 by PennEngineering (PEM)
Overview of EP20K400BC652-3 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20K400BC652-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA APEX 20K Family 400K Gates 16640 Cells 167MHz 0.22um Technology 2.5V 652-Pin BGA | 164 |
|
$349.6640 / $395.2186 | Buy Now |