Part Details for EP224LC-7A by Altera Corporation
Overview of EP224LC-7A by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EP224LC-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP224LC-7A-ND
|
DigiKey | OT PLD, 7.5NS, PAL-TYPE PQCC28 Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1019 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | OT PLD, 7.5ns, PAL-Type PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1019 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for EP224LC-7A
EP224LC-7A CAD Models
EP224LC-7A Part Data Attributes
|
EP224LC-7A
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP224LC-7A
Altera Corporation
OT PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 115 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 8 | |
Number of Inputs | 22 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for EP224LC-7A
This table gives cross-reference parts and alternative options found for EP224LC-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP224LC-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLDC20RA10-30PC | OT PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | EP224LC-7A vs PLDC20RA10-30PC |
PALC22V10D-12JI | Flash PLD, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | EP224LC-7A vs PALC22V10D-12JI |
GAL20XV10B-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | EP224LC-7A vs GAL20XV10B-10LJ |
EPM5016SC-17 | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Altera Corporation | EP224LC-7A vs EPM5016SC-17 |
PAL22V10G-7DC | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | EP224LC-7A vs PAL22V10G-7DC |
AMPAL16R4/BSA | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | EP224LC-7A vs AMPAL16R4/BSA |
ATF20V8C-7XC | EE PLD, 7.5ns, CMOS, PDSO24 | Microchip Technology Inc | EP224LC-7A vs ATF20V8C-7XC |
AMPAL16R6DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | EP224LC-7A vs AMPAL16R6DC |
TIBPAL16L8-10CJ | OT PLD, 10ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | EP224LC-7A vs TIBPAL16L8-10CJ |
TIBPAL20L8-7MFKB | OT PLD, | Rochester Electronics LLC | EP224LC-7A vs TIBPAL20L8-7MFKB |