Part Details for EP2320-000 by TE Connectivity
Overview of EP2320-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2320-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2320-000
|
Avnet Americas | Cable 10AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP2320-000) Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$13.3178 / $16.0265 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$14.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $40.6300 | Buy Now |
DISTI #
RYC55PC1222-10-0/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1222-10-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006150692
|
Sager | TE Connectivity 55PC1222-10-0/9-9 Min Qty: 1 | 0 |
|
$15.8000 / $19.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4500 / $40.6300 | Buy Now |