Part Details for EP2540-9RG by Bel Fuse
Overview of EP2540-9RG by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2540-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2540-9RG
|
Avnet Americas | Module DC-DC 2-OUT 15V 6.4A 192W Chassis Mount - Bulk (Alt: EP2540-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$1,029.2000 / $1,286.5000 | Buy Now |
DISTI #
EP2540-9RG
|
Avnet Americas | Module DC-DC 2-OUT 15V 6.4A 192W Chassis Mount - Bulk (Alt: EP2540-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$1,029.2000 / $1,286.5000 | Buy Now |
DISTI #
EP2540-9RG
|
Avnet Americas | Module DC-DC 2-OUT 15V 6.4A 192W Chassis Mount - Bulk (Alt: EP2540-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$1,029.2000 / $1,286.5000 | Buy Now |
Part Details for EP2540-9RG
EP2540-9RG CAD Models
EP2540-9RG Part Data Attributes
|
EP2540-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
EP2540-9RG
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 66 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EP2540-9RG
This table gives cross-reference parts and alternative options found for EP2540-9RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2540-9RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2540-9RG | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, METAL, CASE P01, MODULE | Bel Power Solutions | EP2540-9RG vs EP2540-9RG |