EP2660-9RG
Description: DC-DC Regulated Power Supply Module, 2 Output, Hybrid, METAL, CASE P01, MODULE

Overview of EP2660-9RG by Melcher Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for EP2660-9RG by Melcher Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2660-9RG by Melcher Inc

EP2660-9RG
Melcher Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MELCHER
Package Description
METAL, CASE P01, MODULE
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
150 V
Input Voltage-Min
66 V
JESD-30 Code
R-MXMA-X
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trim/Adjustable Output
YES
Want to compare parts?
  1. EP2660-9RG
    Melcher Inc
    DC-DC Regulated Power Supply Module, 2 Output, Hybrid, METAL, CASE P01, MODULE
    VS

Related Parts for EP2660-9RG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2660-9RG by Melcher Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2660-9RG by Melcher Inc

Select Manufacturer
Which Manufacturer of EP2660-9RG would you like to use for your alert(s)?
  • Please alert me when EP2660-9RG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2660-9RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2660-9RG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2660-9RG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2660-9RG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2660-9RG by Melcher Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: