Part Details for EP2AGX125DF25C4 by Altera Corporation
Overview of EP2AGX125DF25C4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EP2AGX125DF25C4
EP2AGX125DF25C4 CAD Models
EP2AGX125DF25C4 Part Data Attributes
|
EP2AGX125DF25C4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX125DF25C4
Altera Corporation
Field Programmable Gate Array, 118143-Cell, CMOS, PBGA572,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B572 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 260 | |
Number of Logic Cells | 118143 | |
Number of Outputs | 260 | |
Number of Terminals | 572 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA572,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for EP2AGX125DF25C4
This table gives cross-reference parts and alternative options found for EP2AGX125DF25C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX125DF25C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGX125DF25I5N | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Altera Corporation | EP2AGX125DF25C4 vs EP2AGX125DF25I5N |
EP2AGX125DF25C4N | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Altera Corporation | EP2AGX125DF25C4 vs EP2AGX125DF25C4N |
EP2AGX125DF25C6N | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Altera Corporation | EP2AGX125DF25C4 vs EP2AGX125DF25C6N |