Part Details for EP2AGX125DF25C4 by PennEngineering (PEM)
Overview of EP2AGX125DF25C4 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2AGX125DF25C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Arria GX Family 118143 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA Tray | 194 |
|
$1,707.2080 / $1,929.6243 | Buy Now |