Part Details for EP2AGX260FF35C6N by Altera Corporation
Overview of EP2AGX260FF35C6N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2AGX260FF35C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for EP2AGX260FF35C6N
EP2AGX260FF35C6N CAD Models
EP2AGX260FF35C6N Part Data Attributes:
|
EP2AGX260FF35C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX260FF35C6N
Altera Corporation
Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 612 | |
Number of Logic Cells | 244188 | |
Number of Outputs | 612 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP2AGX260FF35C6N
This table gives cross-reference parts and alternative options found for EP2AGX260FF35C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX260FF35C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGX260FF35C5N | Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | Altera Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35C5N |
EP2AGX260FF35I3 | Field Programmable Gate Array, | Intel Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35I3 |
EP2AGX260FF35I5N | Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | Altera Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35I5N |
EP2AGX260FF35C4N | Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | Altera Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35C4N |
EP2AGX260FF35I3N | Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | Intel Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35I3N |
EP2AGX260FF35I3N | Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | Altera Corporation | EP2AGX260FF35C6N vs EP2AGX260FF35I3N |