Part Details for EP2AGX45CU17C4 by PennEngineering (PEM)
Overview of EP2AGX45CU17C4 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2AGX45CU17C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Arria GX Family 42959 Cells 500MHz 40nm Technology 0.9V 358-Pin FC-UFBGA Tray | 158 |
|
$602.5440 / $681.0439 | Buy Now |