Part Details for EP2AGX45DF25I3G by Intel Corporation
Overview of EP2AGX45DF25I3G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for EP2AGX45DF25I3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2AGX45DF25I3G-ND
|
DigiKey | IC FPGA 252 I/O 572FBGA Min Qty: 44 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$947.2325 | Buy Now |
Part Details for EP2AGX45DF25I3G
EP2AGX45DF25I3G CAD Models
EP2AGX45DF25I3G Part Data Attributes
|
EP2AGX45DF25I3G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX45DF25I3G
Intel Corporation
Field Programmable Gate Array, 42959-Cell, PBGA572, FBGA-572
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-572 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B572 | |
Length | 25 mm | |
Number of CLBs | 1805 | |
Number of Inputs | 260 | |
Number of Logic Cells | 42959 | |
Number of Outputs | 260 | |
Number of Terminals | 572 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1805 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA572,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |