EP2AGZ225HF40I3N
Description: Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517

Overview of EP2AGZ225HF40I3N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for EP2AGZ225HF40I3N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2AGZ225HF40I3N by Intel Corporation

EP2AGZ225HF40I3N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
40 X 40 MM, LEAD FREE, MS-034, FBGA-1517
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
500 MHz
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e1
Length
40 mm
Number of Inputs
734
Number of Logic Cells
224000
Number of Outputs
734
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
8960 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Want to compare parts?
  1. EP2AGZ225HF40I3N
    Intel Corporation
    Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517
    VS

Alternate Parts for EP2AGZ225HF40I3N

This table gives cross-reference parts and alternative options found for EP2AGZ225HF40I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGZ225HF40I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2AGZ225HF40I3 Field Programmable Gate Array Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I3
EP2AGZ225HF40I3 Field Programmable Gate Array, Intel Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I3
Part Number Description Manufacturer Compare
EP2AGZ225HF40I3 Field Programmable Gate Array, Intel Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I3
EP2AGZ225HF40I4N Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I4N
EP2AGZ225HF40I3N Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I3N
EP2AGZ225HF40I4 Field Programmable Gate Array, Intel Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I4
EP2AGZ225HF40C4 Field Programmable Gate Array Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40C4
EP2AGZ225HF40C3N Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 Intel Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40C3N
EP2AGZ225HF40C3N Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40C3N
EP2AGZ225HF40I3 Field Programmable Gate Array Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I3
EP2AGZ225HF40I4 Field Programmable Gate Array Altera Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I4
EP2AGZ225HF40I4N Field Programmable Gate Array, 500MHz, 224000-Cell, CMOS, PBGA1517, 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 Intel Corporation EP2AGZ225HF40I3N vs EP2AGZ225HF40I4N

Related Parts for EP2AGZ225HF40I3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2AGZ225HF40I3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2AGZ225HF40I3N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP2AGZ225HF40I3N would you like to use for your alert(s)?
  • Please alert me when EP2AGZ225HF40I3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2AGZ225HF40I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2AGZ225HF40I3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2AGZ225HF40I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2AGZ225HF40I3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2AGZ225HF40I3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: