Part Details for EP2C20F256C6N by Altera Corporation
Overview of EP2C20F256C6N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C20F256C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP2C20F256C6N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$132.4800 | Order Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 1172 CLBS, 500MHZ, 18752-CELL, CMOS, PBGA256 | 3 |
|
$160.6500 / $178.5000 | Buy Now |
Part Details for EP2C20F256C6N
EP2C20F256C6N CAD Models
EP2C20F256C6N Part Data Attributes
|
EP2C20F256C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C20F256C6N
Altera Corporation
Field Programmable Gate Array, 1172 CLBs, 500MHz, 18752-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1172 | |
Number of Inputs | 152 | |
Number of Logic Cells | 18752 | |
Number of Outputs | 136 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1172 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for EP2C20F256C6N
This table gives cross-reference parts and alternative options found for EP2C20F256C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C20F256C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C20F256I6N | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C20F256C6N vs EP2C20F256I6N |
EP2C20F256I6 | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, FBGA-256 | Intel Corporation | EP2C20F256C6N vs EP2C20F256I6 |
EP2C20F256C6N | Field Programmable Gate Array, 1172 CLBs, 500MHz, 18752-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C20F256C6N vs EP2C20F256C6N |
EP2C20F256C6 | Field Programmable Gate Array, 1172 CLBs, 500MHz, 18752-Cell, CMOS, PBGA256, FBGA-256 | Altera Corporation | EP2C20F256C6N vs EP2C20F256C6 |
EP2C20F256I6N | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C20F256C6N vs EP2C20F256I6N |
EP2C20F256C6 | Field Programmable Gate Array, 1172 CLBs, 500MHz, 18752-Cell, CMOS, PBGA256, FBGA-256 | Intel Corporation | EP2C20F256C6N vs EP2C20F256C6 |