Part Details for EP2C20F256C7 by Altera Corporation
Overview of EP2C20F256C7 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C20F256C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP2C20F256C7
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$116.5600 | Order Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
ComSIT USA | CYCLONE II DEVICE FAMILY Field Programmable Gate Array, 1172 CLBs, 450MHz, 18752-Cell, CMOS, PBGA256 RoHS: Not Compliant | Europe - 53 |
|
RFQ |
Part Details for EP2C20F256C7
EP2C20F256C7 CAD Models
EP2C20F256C7 Part Data Attributes
|
EP2C20F256C7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C20F256C7
Altera Corporation
Field Programmable Gate Array, 1172 CLBs, 450MHz, 18752-Cell, CMOS, PBGA256, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 450 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1172 | |
Number of Inputs | 152 | |
Number of Logic Cells | 18752 | |
Number of Outputs | 136 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1172 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for EP2C20F256C7
This table gives cross-reference parts and alternative options found for EP2C20F256C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C20F256C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C20F256I7 | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, FBGA-256 | Altera Corporation | EP2C20F256C7 vs EP2C20F256I7 |
EP2C20F256I7 | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, FBGA-256 | Intel Corporation | EP2C20F256C7 vs EP2C20F256I7 |
EP2C20F256C7 | Field Programmable Gate Array, 1172 CLBs, 450MHz, 18752-Cell, CMOS, PBGA256, FBGA-256 | Intel Corporation | EP2C20F256C7 vs EP2C20F256C7 |
EP2C20F256I7N | Field Programmable Gate Array, 1196 CLBs, 18752-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C20F256C7 vs EP2C20F256I7N |