Part Details for EP2C50F484C6 by Altera Corporation
Overview of EP2C50F484C6 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C50F484C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP2C50F484C6
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$546.4800 | Order Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18 |
|
RFQ |
Part Details for EP2C50F484C6
EP2C50F484C6 CAD Models
EP2C50F484C6 Part Data Attributes
|
EP2C50F484C6
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C50F484C6
Altera Corporation
Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA484, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3158 | |
Number of Inputs | 294 | |
Number of Logic Cells | 50528 | |
Number of Outputs | 278 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3158 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP2C50F484C6
This table gives cross-reference parts and alternative options found for EP2C50F484C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C50F484C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C50F484I6 | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, FBGA-484 | Intel Corporation | EP2C50F484C6 vs EP2C50F484I6 |
EP2C50F484I6 | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C50F484C6 vs EP2C50F484I6 |
EP2C50F484C6 | Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA484, FBGA-484 | Intel Corporation | EP2C50F484C6 vs EP2C50F484C6 |
EP2C50F484C6N | Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C50F484C6 vs EP2C50F484C6N |
EP2C50F484I6N | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C50F484C6 vs EP2C50F484I6N |
EP2C50F484I6N | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C50F484C6 vs EP2C50F484I6N |