Part Details for EP2C5F256 by PennEngineering (PEM)
Overview of EP2C5F256 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C5F256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratix Family 60440 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA | 397 |
|
$18.7200 / $21.1589 | Buy Now |