Programmable Logic
EP2C5T144C7N
Description: Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144

Overview of EP2C5T144C7N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP2C5T144C7N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP2C5T144C7N
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 481
  • 1 $31.6400
$31.6400 Buy Now
Bristol Electronics   10
RFQ
Quest Components FPGA, 312 CLBS, PQFP144 8
  • 1 $44.7002
  • 7 $42.4652
$42.4652 / $44.7002 Buy Now

CAD Models for EP2C5T144C7N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP2C5T144C7N by Altera Corporation

EP2C5T144C7N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
LEAD FREE, TQFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max
450 MHz
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
288
Number of Inputs
89
Number of Logic Cells
4608
Number of Outputs
81
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
288 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. EP2C5T144C7N
    Altera Corporation
    Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
    VS

Alternate Parts for EP2C5T144C7N

This table gives cross-reference parts and alternative options found for EP2C5T144C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C5T144C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2C5T144C7 Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144C7
EP2C5T144C7N Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144C7N
Part Number Description Manufacturer Compare
EP2C5T144C8N Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144C8N
EP2C5T144I8N Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Altera Corporation EP2C5T144C7N vs EP2C5T144I8N
EP2C5T144C7 Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 Altera Corporation EP2C5T144C7N vs EP2C5T144C7
EP2C5T144C7N Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144C7N
EP2C5T144I7N Field Programmable Gate Array, 312 CLBs, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144I7N
EP2C5T144I7 Field Programmable Gate Array, 312 CLBs, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 Altera Corporation EP2C5T144C7N vs EP2C5T144I7
EP2C5T144I7N Field Programmable Gate Array, 312 CLBs, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Altera Corporation EP2C5T144C7N vs EP2C5T144I7N
EP2C5T144C8 Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144C8
EP2C5T144C6N Field Programmable Gate Array, 288 CLBs, 500MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Altera Corporation EP2C5T144C7N vs EP2C5T144C6N
EP2C5T144I8N Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 Intel Corporation EP2C5T144C7N vs EP2C5T144I8N

Related Parts for EP2C5T144C7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2C5T144C7N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2C5T144C7N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP2C5T144C7N would you like to use for your alert(s)?
  • Please alert me when EP2C5T144C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2C5T144C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2C5T144C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2C5T144C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2C5T144C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2C5T144C7N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: