Part Details for EP2C70F896I8N by Intel Corporation
Overview of EP2C70F896I8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C70F896I8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2147-ND
|
DigiKey | IC FPGA 622 I/O 896FBGA Min Qty: 27 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$618.9230 | Buy Now |
Part Details for EP2C70F896I8N
EP2C70F896I8N CAD Models
EP2C70F896I8N Part Data Attributes:
|
EP2C70F896I8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C70F896I8N
Intel Corporation
Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, LEAD FREE, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-896 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 402.5 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4276 | |
Number of Inputs | 622 | |
Number of Logic Cells | 68416 | |
Number of Outputs | 606 | |
Number of Terminals | 896 | |
Organization | 4276 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for EP2C70F896I8N
This table gives cross-reference parts and alternative options found for EP2C70F896I8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C70F896I8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C70F896C8N | Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, LEAD FREE, FBGA-896 | Intel Corporation | EP2C70F896I8N vs EP2C70F896C8N |
EP2C70F896C8N | Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, LEAD FREE, FBGA-896 | Altera Corporation | EP2C70F896I8N vs EP2C70F896C8N |
EP2C70F896C8 | Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, FBGA-896 | Altera Corporation | EP2C70F896I8N vs EP2C70F896C8 |
EP2C70F896I8 | Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, FBGA-896 | Altera Corporation | EP2C70F896I8N vs EP2C70F896I8 |
EP2C70F896C8 | Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA896, FBGA-896 | Intel Corporation | EP2C70F896I8N vs EP2C70F896C8 |