Part Details for EP2C8AF256I8N by Intel Corporation
Overview of EP2C8AF256I8N by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C8AF256I8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1776-ND
|
DigiKey | IC FPGA 182 I/O 256FBGA Min Qty: 180 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.6402 | Buy Now |
Part Details for EP2C8AF256I8N
EP2C8AF256I8N CAD Models
EP2C8AF256I8N Part Data Attributes
|
EP2C8AF256I8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C8AF256I8N
Intel Corporation
Field Programmable Gate Array, 8256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 182 | |
Number of Logic Cells | 8256 | |
Number of Outputs | 174 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for EP2C8AF256I8N
This table gives cross-reference parts and alternative options found for EP2C8AF256I8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C8AF256I8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C8AF256I8N | Field Programmable Gate Array, 8256-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C8AF256I8N vs EP2C8AF256I8N |
EP2C8AF256I8NES | Field Programmable Gate Array, 516 CLBs, 402.5MHz, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C8AF256I8N vs EP2C8AF256I8NES |
EP2C8AF256C8N | Field Programmable Gate Array, CMOS, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C8AF256I8N vs EP2C8AF256C8N |
EP2C8AF256I8NES | Field Programmable Gate Array, 516 CLBs, 402.5MHz, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C8AF256I8N vs EP2C8AF256I8NES |