Part Details for EP2S130F1020 by PennEngineering (PEM)
Overview of EP2S130F1020 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2S130F1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone Family 68416 Cells 402.58MHz 90nm Technology 1.2V 896-Pin FBGA | 228 |
|
$564.4560 / $637.9938 | Buy Now |