Part Details for EP2S130F1020C5 by PennEngineering (PEM)
Overview of EP2S130F1020C5 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2S130F1020C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone__闂備胶绮崹鍦矉閸濈Φ_____闂備礁鎲¢幐楣冩倵缁屽洭鏌℃径濠勫⒈闁绘搩鏅燺闂傚倸鍊搁敃锔炬暜椤ゃ儱鈹戦悩顔肩労婵狅拷椤櫏_闁诲氦顫夊ú鏍洪敃鍌︾稏闁哄嫷鏋奸梻浣哥秺椤ユ捇宕楀锟藉顐﹀箒閸掓粓姊洪懡銈呭壋闁归茅amily 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP Tray | 280 |
|
$135.1836 / $152.7956 | Buy Now |