Programmable Logic
EP2S30F672C5
Description: Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672

Overview of EP2S30F672C5 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for EP2S30F672C5 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   100
RFQ

CAD Models for EP2S30F672C5 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2S30F672C5 by Altera Corporation

EP2S30F672C5
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
35 X 35 MM, 1 MM PITCH, FBGA-672
Pin Count
672
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
640 MHz
Combinatorial Delay of a CLB-Max
5.962 ns
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
13552
Number of Inputs
500
Number of Logic Cells
33880
Number of Outputs
492
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
13552 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
35 mm
Want to compare parts?
  1. EP2S30F672C5
    Altera Corporation
    Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672
    VS

Alternate Parts for EP2S30F672C5

This table gives cross-reference parts and alternative options found for EP2S30F672C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S30F672C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2S30F672C5N Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C5N
EP2S30F672C5 Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C5
EP2S30F672C5N Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672C5N
Part Number Description Manufacturer Compare
EP2S30F672C3 Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672C3
EP2S30F672C5N Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C5N
EP2S30F672I4N Field Programmable Gate Array, 1694 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672I4N
EP2S30F672C4 Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672C4
EP2S30F672C3N Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C3N
EP2S30F672C4N Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672C4N
EP2S30F672C3 Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C3
EP2S30F672C3N Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP2S30F672C5 vs EP2S30F672C3N
EP2S30F672C5 Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672C5
EP2S30F672I4 Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP2S30F672C5 vs EP2S30F672I4

Related Parts for EP2S30F672C5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2S30F672C5 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2S30F672C5 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP2S30F672C5 would you like to use for your alert(s)?
  • Please alert me when EP2S30F672C5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2S30F672C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2S30F672C5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2S30F672C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2S30F672C5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2S30F672C5 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: