There are no models available for this part yet.
Overview of EP2S90F1020C3N by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP2S90F1020C3N by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP2S90F1020C3N
|
Avnet Americas | FPGA Stratix II Family 90960 Cells 816.99MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA - Trays (Alt: EP2S90F1020C3N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
RFQ | ||
DISTI #
69252343
|
Verical | FPGA Stratix® II Family 90960 Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$258.9400 / $283.1100 | Buy Now | |
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 66 Stock,231 Available |
|
$905.5900 / $1,150.5400 | Buy Now |
CAD Models for EP2S90F1020C3N by Intel Corporation
Part Data Attributes for EP2S90F1020C3N by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Clock Frequency-Max
|
717 MHz
|
Combinatorial Delay of a CLB-Max
|
4.45 ns
|
JESD-30 Code
|
S-PBGA-B1020
|
JESD-609 Code
|
e1
|
Length
|
33 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
36384
|
Number of Inputs
|
758
|
Number of Logic Cells
|
90960
|
Number of Outputs
|
750
|
Number of Terminals
|
1020
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
36384 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1020,32X32,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
1.25 V
|
Supply Voltage-Min
|
1.15 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
Alternate Parts for EP2S90F1020C3N
This table gives cross-reference parts and alternative options found for EP2S90F1020C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S90F1020C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2S90F1020C5 | Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Intel Corporation | EP2S90F1020C3N vs EP2S90F1020C5 |
Related Parts for EP2S90F1020C3N
-
EP2S130F1508I4NField Programmable Gate Arrays
-
EPF6016AQC208-2Programmable Logic Devices
-
TMS320F28034PNTMicrocontrollers
-
LM2576HVT-ADJSwitching Regulator or Controllers
-
TOP270KG-TLOther Analog ICs
-
CS5505-ASZAnalog to Digital Converters
-
EPC1213PI8EEPROMs
-
IRF6614Power Field-Effect Transistors
-
A4955GLPTR-TMotion Control Electronics