Part Details for EP2SGX130GF1508C3 by Intel Corporation
Overview of EP2SGX130GF1508C3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2SGX130GF1508C3
EP2SGX130GF1508C3 CAD Models
EP2SGX130GF1508C3 Part Data Attributes:
|
EP2SGX130GF1508C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX130GF1508C3
Intel Corporation
Field Programmable Gate Array, 132540 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 4.672 ns | |
JESD-30 Code | S-PBGA-B1508 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 132540 | |
Number of Inputs | 734 | |
Number of Logic Cells | 132540 | |
Number of Outputs | 734 | |
Number of Terminals | 1508 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 132540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1508,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for EP2SGX130GF1508C3
This table gives cross-reference parts and alternative options found for EP2SGX130GF1508C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX130GF1508C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2SGX130GF1508I3N | Field Programmable Gate Array, 132540 CLBs, 622.08MHz, 132540-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 | Altera Corporation | EP2SGX130GF1508C3 vs EP2SGX130GF1508I3N |
EP2SGX130GF1508I3 | Field Programmable Gate Array, 132540 CLBs, 622.08MHz, 132540-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 | Intel Corporation | EP2SGX130GF1508C3 vs EP2SGX130GF1508I3 |
EP2SGX130GF1508I3 | Field Programmable Gate Array, 132540 CLBs, 622.08MHz, 132540-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 | Altera Corporation | EP2SGX130GF1508C3 vs EP2SGX130GF1508I3 |
EP2SGX130GF1508C3N | Field Programmable Gate Array, 132540 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 | Intel Corporation | EP2SGX130GF1508C3 vs EP2SGX130GF1508C3N |