Part Details for EP2SGX30CF780C5N by PennEngineering (PEM)
Overview of EP2SGX30CF780C5N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2SGX30CF780C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratix GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA | 116 |
|
$390.4240 / $441.2888 | Buy Now |