Part Details for EP2SGX30DF780C5 by Intel Corporation
Overview of EP2SGX30DF780C5 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2SGX30DF780C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,248 Available |
|
$1,126.0600 / $1,430.6500 | RFQ |
Part Details for EP2SGX30DF780C5
EP2SGX30DF780C5 CAD Models
EP2SGX30DF780C5 Part Data Attributes
|
EP2SGX30DF780C5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX30DF780C5
Intel Corporation
Field Programmable Gate Array, 33880 CLBs, 640MHz, 33880-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 640 MHz | |
Combinatorial Delay of a CLB-Max | 5.962 ns | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 33880 | |
Number of Inputs | 361 | |
Number of Logic Cells | 33880 | |
Number of Outputs | 361 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 33880 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP2SGX30DF780C5
This table gives cross-reference parts and alternative options found for EP2SGX30DF780C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX30DF780C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2SGX30DF780I5N | Field Programmable Gate Array, 33880 CLBs, 622.08MHz, 33380-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780I5N |
EP2SGX30DF780C5N | Field Programmable Gate Array, 33880 CLBs, 640MHz, 33880-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | Intel Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780C5N |
EP2SGX30DF780I5 | Field Programmable Gate Array, 33880 CLBs, 622.08MHz, 33380-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Intel Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780I5 |
EP2SGX30DF780C5 | Field Programmable Gate Array, 33880 CLBs, 640MHz, 33880-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | Altera Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780C5 |
EP2SGX30DF780I5N | Field Programmable Gate Array, 33880 CLBs, 622.08MHz, 33380-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780I5N |
EP2SGX30DF780C5N | Field Programmable Gate Array, 33880 CLBs, 640MHz, 33880-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | Altera Corporation | EP2SGX30DF780C5 vs EP2SGX30DF780C5N |