Part Details for EP2SGX60EF1152C3N by Altera Corporation
Overview of EP2SGX60EF1152C3N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2SGX60EF1152C3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 60440 CLBS, 622.08 MHz, PBGA1152 | 7 |
|
$609.7800 / $711.4100 | Buy Now |
DISTI #
EP2SGX60EF1152C3N
|
Direct Components, Inc. | 1 |
|
RFQ |
Part Details for EP2SGX60EF1152C3N
EP2SGX60EF1152C3N CAD Models
EP2SGX60EF1152C3N Part Data Attributes:
|
EP2SGX60EF1152C3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX60EF1152C3N
Altera Corporation
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MS-034AAR-1, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 4.45 ns | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 60440 | |
Number of Inputs | 534 | |
Number of Logic Cells | 60440 | |
Number of Outputs | 534 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 60440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP2SGX60EF1152C3N
This table gives cross-reference parts and alternative options found for EP2SGX60EF1152C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX60EF1152C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2SGX60EF1152I3N | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152 | Altera Corporation | EP2SGX60EF1152C3N vs EP2SGX60EF1152I3N |
EP2SGX60EF1152I3 | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 | Intel Corporation | EP2SGX60EF1152C3N vs EP2SGX60EF1152I3 |
EP2SGX60EF1152C3 | Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Intel Corporation | EP2SGX60EF1152C3N vs EP2SGX60EF1152C3 |
EP2SGX60EF1152C3 | Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Altera Corporation | EP2SGX60EF1152C3N vs EP2SGX60EF1152C3 |
EP2SGX60EF1152I3 | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 | Altera Corporation | EP2SGX60EF1152C3N vs EP2SGX60EF1152I3 |