Part Details for EP3000AC48INZ by OmniOn Power Inc
Overview of EP3000AC48INZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3000AC48INZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1425-ND
|
DigiKey | AC/DC CONVERTER 52V 3000W Min Qty: 1 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$445.8400 / $485.5700 | Buy Now |
DISTI #
EP3000AC48INZ
|
Avnet Americas | AC/DC Power Supply Single 52V 62.5A 3000W - Bulk (Alt: EP3000AC48INZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005619937
|
Sager | Switching Power Supplies 3000W 48-58Vdc 62.5A Rectifier Min Qty: 1 | 17 |
|
$405.5900 / $434.1500 | Buy Now |
DISTI #
1600095294A
|
Avnet Abacus | (Alt: 1600095294A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |