Part Details for EP310DC-2 by Altera Corporation
Overview of EP310DC-2 by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EP310DC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$16.8000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 3 |
|
$15.7437 / $16.8683 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 20 |
|
$20.1970 / $21.2600 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 8 |
|
$18.2000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 1 |
|
$29.6412 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 5 |
|
$19.5000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 3 |
|
$38.3200 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 12 |
|
$15.0000 / $16.8750 | Buy Now |
Part Details for EP310DC-2
EP310DC-2 CAD Models
EP310DC-2 Part Data Attributes
|
EP310DC-2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP310DC-2
Altera Corporation
UV PLD, 35ns, PAL-Type, CMOS, CDIP20, WINDOWED, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 35.7 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.003 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 74 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP310DC-2
This table gives cross-reference parts and alternative options found for EP310DC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP310DC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | EP310DC-2 vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | EP310DC-2 vs PAL16L8NC |
PAL16R4AMFK | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | EP310DC-2 vs PAL16R4AMFK |
TIBPAL20X4-30CNT | OT PLD, 30ns, PDIP24 | Texas Instruments | EP310DC-2 vs TIBPAL20X4-30CNT |
PAL16R6A-2CNSTD | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | EP310DC-2 vs PAL16R6A-2CNSTD |
EP22V10LC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP310DC-2 vs EP22V10LC-25 |
EP610DC24-30 | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP310DC-2 vs EP610DC24-30 |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | EP310DC-2 vs AMPAL16R6ADC |
CY7C344B-15HMB | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | EP310DC-2 vs CY7C344B-15HMB |
AMPAL20L10BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | EP310DC-2 vs AMPAL20L10BJC |