EP3C10U256C7N
Description: Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256

Overview of EP3C10U256C7N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

Price & Stock for EP3C10U256C7N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-2435-ND
DigiKey IC FPGA 182 I/O 256UBGA Min Qty: 119 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 119 $65.2500
$65.2500 Buy Now

CAD Models for EP3C10U256C7N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3C10U256C7N by Intel Corporation

EP3C10U256C7N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
JESD-30 Code
R-PBGA-B256
JESD-609 Code
e1
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
10320
Number of Inputs
182
Number of Logic Cells
10320
Number of Outputs
182
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
10320 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. EP3C10U256C7N
    Intel Corporation
    Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
    VS

Alternate Parts for EP3C10U256C7N

This table gives cross-reference parts and alternative options found for EP3C10U256C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C10U256C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3C10U256C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256C7
EP3C10U256I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C10U256C7N vs EP3C10U256I7
EP3C10U256I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256I7
EP3C10U256I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256I7N
Part Number Description Manufacturer Compare
EP3C10U256C6 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C10U256C7N vs EP3C10U256C6
EP3C10U256I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256I7N
EP3C10U256C6 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256C6
EP3C10U256I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C10U256C7N vs EP3C10U256I7
EP3C10U256I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256I7
EP3C10U256C8 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C10U256C7N vs EP3C10U256C8
EP3C10U256C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256C7
EP3C10U256C8 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256C8
EP3C10U256A7 Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C10U256C7N vs EP3C10U256A7

Related Parts for EP3C10U256C7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3C10U256C7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3C10U256C7N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3C10U256C7N would you like to use for your alert(s)?
  • Please alert me when EP3C10U256C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3C10U256C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3C10U256C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3C10U256C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3C10U256C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3C10U256C7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: