Part Details for EP3C120F780C7NAF by PennEngineering (PEM)
Overview of EP3C120F780C7NAF by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C120F780C7NAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratix Family 179400 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA | 113 |
|
$877.7360 / $992.0882 | Buy Now |