Part Details for EP3C16M164C8N by Intel Corporation
Overview of EP3C16M164C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C16M164C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2541-ND
|
DigiKey | IC FPGA 92 I/O 164MBGA Min Qty: 348 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.2804 | Buy Now |
Part Details for EP3C16M164C8N
EP3C16M164C8N CAD Models
EP3C16M164C8N Part Data Attributes
|
EP3C16M164C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C16M164C8N
Intel Corporation
Field Programmable Gate Array, 15408 CLBs, 15408-Cell, CMOS, PBGA164, LEAD FREE, MBGA-164
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, MBGA-164 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B164 | |
Number of CLBs | 15408 | |
Number of Inputs | 92 | |
Number of Logic Cells | 15408 | |
Number of Outputs | 92 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 15408 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA164,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EP3C16M164C8N
This table gives cross-reference parts and alternative options found for EP3C16M164C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C16M164C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C16U256C7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | Altera Corporation | EP3C16M164C8N vs EP3C16U256C7N |
EP3C16U256I7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | Intel Corporation | EP3C16M164C8N vs EP3C16U256I7N |
EP3C16U256I7N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | Altera Corporation | EP3C16M164C8N vs EP3C16U256I7N |
EP3C16U256I6 | Field Programmable Gate Array, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UBGA-256 | Intel Corporation | EP3C16M164C8N vs EP3C16U256I6 |
EP3C16M164C7 | Field Programmable Gate Array, 15408 CLBs, 15408-Cell, CMOS, PBGA164, 8 X 8 MM, 0.50 MM PITCH, FBGA-164 | Intel Corporation | EP3C16M164C8N vs EP3C16M164C7 |
EP3C16M164I7 | Field Programmable Gate Array, 15408 CLBs, 15408-Cell, CMOS, PBGA164, 8 X 8 MM, 0.50 MM PITCH, FBGA-164 | Intel Corporation | EP3C16M164C8N vs EP3C16M164I7 |
EP3C16U256I8N | Field Programmable Gate Array, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UBGA-256 | Intel Corporation | EP3C16M164C8N vs EP3C16U256I8N |
EP3C16U256A7 | Field Programmable Gate Array, 15408-Cell, CMOS, PBGA256, | Intel Corporation | EP3C16M164C8N vs EP3C16U256A7 |
EP3C16U256C8 | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-256 | Altera Corporation | EP3C16M164C8N vs EP3C16U256C8 |
EP3C16U256C8N | Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | Altera Corporation | EP3C16M164C8N vs EP3C16U256C8N |