Part Details for EP3C25U256C8 by PennEngineering (PEM)
Overview of EP3C25U256C8 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C25U256C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA CycloneI Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin UBGA | 100 |
|
$78.2240 / $88.4153 | Buy Now |