There are no models available for this part yet.
Overview of EP3C40F484C6 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for EP3C40F484C6 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
989-EP3C40F484C6
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$291.8100 | Order Now |
CAD Models for EP3C40F484C6 by Altera Corporation
Part Data Attributes for EP3C40F484C6 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
BGA
|
Package Description
|
23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pin Count
|
484
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Clock Frequency-Max
|
472.5 MHz
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e0
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
39600
|
Number of Inputs
|
331
|
Number of Logic Cells
|
39600
|
Number of Outputs
|
331
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
39600 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.4 mm
|
Supply Voltage-Max
|
1.25 V
|
Supply Voltage-Min
|
1.15 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
23 mm
|
Alternate Parts for EP3C40F484C6
This table gives cross-reference parts and alternative options found for EP3C40F484C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40F484C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C40F484C7N | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP3C40F484C6 vs EP3C40F484C7N |
EP3C40F484I7N | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484I7N |
EP3C40F484I7 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP3C40F484C6 vs EP3C40F484I7 |
EP3C40F484C8 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP3C40F484C6 vs EP3C40F484C8 |
EP3C40F484C7 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484C7 |
EP3C40F484C8N | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP3C40F484C6 vs EP3C40F484C8N |
EP3C40F484I7 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484I7 |
EP3C40F484C6N | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484C6N |
EP3C40F484C8N | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484C8N |
EP3C40F484C8 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP3C40F484C6 vs EP3C40F484C8 |
Related Parts for EP3C40F484C6
-
EP3C40F484C6NField Programmable Gate Arrays
-
XC95144XL-7TQG100CProgrammable Logic Devices
-
AT91SAM9G20B-CUMicrocontrollers
-
ISL8204MIRZSwitching Regulator or Controllers
-
AD8557ACPZ-REEL7Other Analog ICs
-
STM1001TWX6FPower Management Circuits
-
AT25SF081-SSHD-BFlash Memories
-
LTC1859IGAnalog to Digital Converters
-
STMPS2141STRPeripheral Drivers