Part Details for EP3C40F484C6 by PennEngineering (PEM)
Overview of EP3C40F484C6 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C40F484C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 208-Pin PQFP | 161 |
|
$213.6080 / $241.4371 | Buy Now |