Part Details for EP3C5M164C8N by Intel Corporation
Overview of EP3C5M164C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for EP3C5M164C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3311-ND
|
DigiKey | IC FPGA 106 I/O 164MBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
368 In Stock |
|
$31.3250 / $33.5000 | Buy Now |
Part Details for EP3C5M164C8N
EP3C5M164C8N CAD Models
EP3C5M164C8N Part Data Attributes
|
EP3C5M164C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C5M164C8N
Intel Corporation
Field Programmable Gate Array, 5136 CLBs, 5136-Cell, CMOS, PBGA164, LEAD FREE, MBGA-164
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, MBGA-164 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B164 | |
Number of CLBs | 5136 | |
Number of Inputs | 106 | |
Number of Logic Cells | 5136 | |
Number of Outputs | 106 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5136 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA164,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |