Part Details for EP3C5M164I7N by Altera Corporation
Overview of EP3C5M164I7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C5M164I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP3C5M164I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$50.1400 | Order Now |
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for EP3C5M164I7N
EP3C5M164I7N CAD Models
EP3C5M164I7N Part Data Attributes
|
EP3C5M164I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C5M164I7N
Altera Corporation
Field Programmable Gate Array, 5136 CLBs, 5136-Cell, CMOS, PBGA164, LEAD FREE, MBGA-164
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MBGA-164 | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B164 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5136 | |
Number of Inputs | 106 | |
Number of Logic Cells | 5136 | |
Number of Outputs | 106 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5136 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA164,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EP3C5M164I7N
This table gives cross-reference parts and alternative options found for EP3C5M164I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C5M164I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C5M164C7N | Field Programmable Gate Array, 5136 CLBs, 5136-Cell, CMOS, PBGA164, LEAD FREE, MBGA-164 | Altera Corporation | EP3C5M164I7N vs EP3C5M164C7N |
EP3C5M164I7N | Field Programmable Gate Array, 5136 CLBs, 5136-Cell, CMOS, PBGA164, LEAD FREE, MBGA-164 | Intel Corporation | EP3C5M164I7N vs EP3C5M164I7N |