Programmable Logic
EP3C80F484I7
Description: Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484

Overview of EP3C80F484I7 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for EP3C80F484I7 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP3C80F484I7
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Not Compliant 0
  • 60 $752.6100
$752.6100 Order Now

CAD Models for EP3C80F484I7 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3C80F484I7 by Altera Corporation

EP3C80F484I7
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
23 X 23 MM, 1 MM PITCH, FBGA-484
Pin Count
484
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
472.5 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
81264
Number of Inputs
295
Number of Logic Cells
81264
Number of Outputs
295
Number of Terminals
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
81264 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
23 mm
Want to compare parts?
  1. EP3C80F484I7
    Altera Corporation
    Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
    VS

Alternate Parts for EP3C80F484I7

This table gives cross-reference parts and alternative options found for EP3C80F484I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C80F484I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3C80F484I7 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484I7
EP3C80F484C7N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Altera Corporation EP3C80F484I7 vs EP3C80F484C7N
EP3C80F484A7N Field Programmable Gate Array, 81264-Cell, CMOS, PBGA484, Intel Corporation EP3C80F484I7 vs EP3C80F484A7N
EP3C80F484C7 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Altera Corporation EP3C80F484I7 vs EP3C80F484C7
EP3C80F484A7 Field Programmable Gate Array, 81264-Cell, CMOS, PBGA484, Intel Corporation EP3C80F484I7 vs EP3C80F484A7
EP3C80F484I7N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484I7N
Part Number Description Manufacturer Compare
EP3C80F484C7N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Altera Corporation EP3C80F484I7 vs EP3C80F484C7N
EP3C80F484A7 Field Programmable Gate Array, 81264-Cell, CMOS, PBGA484, Intel Corporation EP3C80F484I7 vs EP3C80F484A7
EP3C80F484C8N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484C8N
EP3C80F484I7 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484I7
EP3C80F484C6N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484C6N
EP3C80F484C7 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Altera Corporation EP3C80F484I7 vs EP3C80F484C7
EP3C80F484C6 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484C6
EP3C80F484I7N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484I7N
EP3C80F484C8 Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 Altera Corporation EP3C80F484I7 vs EP3C80F484C8
EP3C80F484C7N Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 Intel Corporation EP3C80F484I7 vs EP3C80F484C7N

Related Parts for EP3C80F484I7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3C80F484I7 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3C80F484I7 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP3C80F484I7 would you like to use for your alert(s)?
  • Please alert me when EP3C80F484I7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3C80F484I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3C80F484I7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3C80F484I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3C80F484I7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3C80F484I7 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: