Programmable Logic
EP3CLS70U484C8
Description: Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484

Overview of EP3CLS70U484C8 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for EP3CLS70U484C8 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP3CLS70U484C8
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Not Compliant 0
  • 6 $657.3600
$657.3600 Order Now

CAD Models for EP3CLS70U484C8 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3CLS70U484C8 by Altera Corporation

EP3CLS70U484C8
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
19 X 19 MM, 0.80 MM PITCH, UBGA-484
Pin Count
484
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
450 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
19 mm
Moisture Sensitivity Level
3
Number of CLBs
70208
Number of Inputs
413
Number of Logic Cells
70208
Number of Outputs
413
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
70208 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA484,22X22,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
19 mm
Want to compare parts?
  1. EP3CLS70U484C8
    Altera Corporation
    Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484
    VS

Alternate Parts for EP3CLS70U484C8

This table gives cross-reference parts and alternative options found for EP3CLS70U484C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3CLS70U484C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3CLS70U484C8 Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484C8
EP3CLS70U484C8N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Altera Corporation EP3CLS70U484C8 vs EP3CLS70U484C8N
Part Number Description Manufacturer Compare
EP3CLS70U484I7N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484I7N
EP3CLS70U484C7 Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484C7
EP3CLS70U484C7N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Altera Corporation EP3CLS70U484C8 vs EP3CLS70U484C7N
EP3CLS70U484C8N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Altera Corporation EP3CLS70U484C8 vs EP3CLS70U484C8N
EP3CLS70U484I7N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Altera Corporation EP3CLS70U484C8 vs EP3CLS70U484I7N
EP3CLS70U484C8 Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484C8
EP3CLS70U484C7N Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, LEAD FREE, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484C7N
EP3CLS70U484I7 Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 Altera Corporation EP3CLS70U484C8 vs EP3CLS70U484I7
EP3CLS70U484I7 Field Programmable Gate Array, 70208 CLBs, 450MHz, 70208-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484 Intel Corporation EP3CLS70U484C8 vs EP3CLS70U484I7

Related Parts for EP3CLS70U484C8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3CLS70U484C8 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3CLS70U484C8 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP3CLS70U484C8 would you like to use for your alert(s)?
  • Please alert me when EP3CLS70U484C8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3CLS70U484C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3CLS70U484C8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3CLS70U484C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3CLS70U484C8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3CLS70U484C8 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: