EP3SE260F1517C3
Description: Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517

Overview of EP3SE260F1517C3 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP3SE260F1517C3 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 0 Stock,322 Available
  • 1 $3,388.5200
  • 5 $3,148.0500
  • 10 $2,907.5700
  • 24 $2,667.0900
$2,667.0900 / $3,388.5200 RFQ

CAD Models for EP3SE260F1517C3 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SE260F1517C3 by Intel Corporation

EP3SE260F1517C3
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-1517
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B1517
Length
40 mm
Number of Inputs
976
Number of Logic Cells
255000
Number of Outputs
976
Number of Terminals
1517
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
10200 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
40 mm
Want to compare parts?
  1. EP3SE260F1517C3
    Intel Corporation
    Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517
    VS

Alternate Parts for EP3SE260F1517C3

This table gives cross-reference parts and alternative options found for EP3SE260F1517C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE260F1517C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SE260F1517C3L Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C3L
EP3SE260F1517C3G Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C3G
EP3SE260F1517I3 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I3
EP3SE260F1517C3N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C3N
EP3SE260F1517I3G Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I3G
EP3SE260F1517I3L Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I3L
EP3SE260F1517C3LN Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C3LN
Part Number Description Manufacturer Compare
EP3SE260F1517I2 Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I2
EP3SE260F1517C4N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C4N
EP3SE260F1517C2G Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C2G
EP3SE260F1517C4LN Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C4LN
EP3SE260F1517I3 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I3
EP3SE260F1517I3G Field Programmable Gate Array, 255000-Cell, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I3G
EP3SE260F1517C3N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C3N
EP3SE260F1517I2N Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517I2N
EP3SE260F1517C2 Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C2
EP3SE260F1517C2L Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1517 Intel Corporation EP3SE260F1517C3 vs EP3SE260F1517C2L

Related Parts for EP3SE260F1517C3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SE260F1517C3 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SE260F1517C3 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3SE260F1517C3 would you like to use for your alert(s)?
  • Please alert me when EP3SE260F1517C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SE260F1517C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SE260F1517C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SE260F1517C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SE260F1517C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SE260F1517C3 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: