EP3SL110F1152C4N
Description: Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152

Overview of EP3SL110F1152C4N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for EP3SL110F1152C4N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 15 Stock,121 Available
  • 1 $1,841.8400
  • 5 $1,711.1300
  • 10 $1,580.4200
  • 24 $1,449.7100
$1,449.7100 / $1,841.8400 Buy Now

CAD Models for EP3SL110F1152C4N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SL110F1152C4N by Intel Corporation

EP3SL110F1152C4N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
LEAD FREE, FBGA-1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1152
Length
35 mm
Number of CLBs
4300
Number of Inputs
744
Number of Logic Cells
107500
Number of Outputs
744
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4300 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
35 mm
Want to compare parts?
  1. EP3SL110F1152C4N
    Intel Corporation
    Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
    VS

Alternate Parts for EP3SL110F1152C4N

This table gives cross-reference parts and alternative options found for EP3SL110F1152C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL110F1152C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SL110F1152I4N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4N
EP3SL110F1152I4LN Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4LN
EP3SL110F1152C4LN Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152C4LN
EP3SL110F1152I4LG Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4LG
EP3SL110F1152C4G Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152C4G
EP3SL110F1152C4LG Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152C4LG
EP3SL110F1152C4L Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152C4L
EP3SL110F1152I4 Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4
EP3SL110F1152I4G Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4G
EP3SL110F1152I4L Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152I4L
Part Number Description Manufacturer Compare
EP3SE110F1152I3L Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152C4N vs EP3SE110F1152I3L
EP3SL110F1152C2LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152C4N vs EP3SL110F1152C2LN
EP3SE110F1152I4LG Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE110F1152I4LG
EP3SE110F1152C3N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE110F1152C3N
EP3SE110F1152I3N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE110F1152I3N
EP3SE110F1152I3LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152C4N vs EP3SE110F1152I3LN
EP3SE260F1152C3L Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152C4N vs EP3SE260F1152C3L
EP3SE260F1152I4 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE260F1152I4
EP3SE260F1152C3N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE260F1152C3N
EP3SE260F1152C4N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152C4N vs EP3SE260F1152C4N

Related Parts for EP3SL110F1152C4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SL110F1152C4N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SL110F1152C4N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3SL110F1152C4N would you like to use for your alert(s)?
  • Please alert me when EP3SL110F1152C4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SL110F1152C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SL110F1152C4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SL110F1152C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SL110F1152C4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SL110F1152C4N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: