Part Details for EP3SL150F1152C3N by PennEngineering (PEM)
Overview of EP3SL150F1152C3N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SL150F1152C3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratixmily 25660 Cells 420.17MHz 130nm Technology 1.5V 780-Pin FC-FBGA | 203 |
|
$5,291.7360 / $5,981.1470 | Buy Now |