Part Details for EP3SL150F780C4N by Altera Corporation
Overview of EP3SL150F780C4N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SL150F780C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$4,165.0000 | Buy Now |
Part Details for EP3SL150F780C4N
EP3SL150F780C4N CAD Models
EP3SL150F780C4N Part Data Attributes
|
EP3SL150F780C4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL150F780C4N
Altera Corporation
Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA780,28X28,40 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 488 | |
Number of Logic Cells | 142500 | |
Number of Outputs | 488 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP3SL150F780C4N
This table gives cross-reference parts and alternative options found for EP3SL150F780C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL150F780C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL150F780C4 | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL150F780C4N vs EP3SL150F780C4 |
EP3SL150F780I4 | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL150F780C4N vs EP3SL150F780I4 |
EP3SL150F780I4N | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL150F780C4N vs EP3SL150F780I4N |