Programmable Logic
EP3SL150F780I3N
Description: Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780

Overview of EP3SL150F780I3N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for EP3SL150F780I3N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 717MHZ, 142500-CELL, CMOS, PBGA780 8
  • 1 $8,180.7516
$8,180.7516 Buy Now
Win Source Electronics IC FPGA 488 I/O 780FBGA 253
  • 1 $302.0840
  • 2 $270.8340
$270.8340 / $302.0840 Buy Now

CAD Models for EP3SL150F780I3N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SL150F780I3N by Altera Corporation

EP3SL150F780I3N
Altera Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
BGA, BGA780,28X28,40
Pin Count
780
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B780
JESD-609 Code
e1
Length
29 mm
Moisture Sensitivity Level
3
Number of Inputs
488
Number of Logic Cells
142500
Number of Outputs
488
Number of Terminals
780
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA780,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
29 mm
Want to compare parts?
  1. EP3SL150F780I3N
    Altera Corporation
    Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
    VS

Alternate Parts for EP3SL150F780I3N

This table gives cross-reference parts and alternative options found for EP3SL150F780I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL150F780I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SL150F780I3 Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL150F780I3
EP3SL150F780C3N Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL150F780C3N
EP3SL150F780C3 Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL150F780C3
Part Number Description Manufacturer Compare
EP3SL110F780C2N Field Programmable Gate Array, 800MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780C2N
EP3SL110F780I4 Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780I4
EP3SL110F780C4N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780C4N
EP3SL150F780C2 Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL150F780C2
EP3SL110F780C2 Field Programmable Gate Array, 800MHz, 107500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780C2
EP3SL150F780C4 Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL150F780C4
EP3SE110F780C3 Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SE110F780C3
EP3SL110F780C3 Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780C3
EP3SE110F780C2N Field Programmable Gate Array, 800MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SE110F780C2N
EP3SL110F780I3N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 Altera Corporation EP3SL150F780I3N vs EP3SL110F780I3N

Related Parts for EP3SL150F780I3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SL150F780I3N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SL150F780I3N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP3SL150F780I3N would you like to use for your alert(s)?
  • Please alert me when EP3SL150F780I3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SL150F780I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SL150F780I3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SL150F780I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SL150F780I3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SL150F780I3N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: