Part Details for EP3SL200H780C2N by Altera Corporation
Overview of EP3SL200H780C2N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SL200H780C2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ |
Part Details for EP3SL200H780C2N
EP3SL200H780C2N CAD Models
EP3SL200H780C2N Part Data Attributes
|
EP3SL200H780C2N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL200H780C2N
Altera Corporation
Field Programmable Gate Array, 800MHz, 200000-Cell, CMOS, PBGA780, LEAD FREE, HBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA780,28X28,40 | |
Pin Count | 780 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 488 | |
Number of Logic Cells | 200000 | |
Number of Outputs | 488 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 33 mm |
Alternate Parts for EP3SL200H780C2N
This table gives cross-reference parts and alternative options found for EP3SL200H780C2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL200H780C2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL200H780I4LN | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, LEAD FREE, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780I4LN |
EP3SL200H780C4L | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780C4L |
EP3SL200H780I4 | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780I4 |
EP3SL200H780C3 | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780C3 |
EP3SL200H780C3N | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, LEAD FREE, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780C3N |
EP3SL200H780C4N | Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA780, LEAD FREE, HBGA-780 | Altera Corporation | EP3SL200H780C2N vs EP3SL200H780C4N |