Part Details for EP3SL340H1152I4G by Intel Corporation
Overview of EP3SL340H1152I4G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SL340H1152I4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-EP3SL340H1152I4G-ND
|
DigiKey | IC FPGA 744 I/O 1152HBGA Min Qty: 21 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$25,128.0091 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 17 Stock,55 Available |
|
$9,199.5000 / $11,687.8900 | Buy Now |
Part Details for EP3SL340H1152I4G
EP3SL340H1152I4G CAD Models
EP3SL340H1152I4G Part Data Attributes:
|
EP3SL340H1152I4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL340H1152I4G
Intel Corporation
Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | HBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 40 mm | |
Number of CLBs | 13500 | |
Number of Inputs | 744 | |
Number of Logic Cells | 337500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for EP3SL340H1152I4G
This table gives cross-reference parts and alternative options found for EP3SL340H1152I4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL340H1152I4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL340H1152C4N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152C4N |
EP3SL340H1152I4 | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152I4 |
EP3SL340H1152I4LN | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152I4LN |
EP3SL340H1152C4LN | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152C4LN |
EP3SL340H1152I4L | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152I4L |
EP3SL340H1152I4N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152I4N |
EP3SL340H1152C4G | Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152C4G |
EP3SL340H1152I4LG | Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152I4LG |
EP3SL340H1152C4LG | Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152 | Intel Corporation | EP3SL340H1152I4G vs EP3SL340H1152C4LG |