Part Details for EP4830 by Hammond Manufacturing
Overview of EP4830 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9542
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond Eclipse Series 48" X 30" Enclosures, External Height - Metric:1.17M, External Width - Metric:716Mm Rohs Compliant: Yes |Hammond EP4830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$183.5300 / $191.9900 | Buy Now |
DISTI #
3937-EP4830-ND
|
DigiKey | PANEL STEEL 46.2X28.2" WHT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$350.0180 / $409.2500 | Buy Now |
DISTI #
EP4830-ND
|
DigiKey | PANEL STEEL 46.2X28.2" WHT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$180.5100 | Buy Now |
DISTI #
546-EP4830
|
Mouser Electronics | Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 48 x 30 - Steel/Wht RoHS: Compliant | 2 |
|
$177.0200 / $184.6100 | Buy Now |
DISTI #
70166450
|
RS | Panel, Inner Panel, Mild Steel, White, For Eclipse Series Enclosures | Hammond Manufacturing EP4830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.6800 / $191.4900 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 47 Factory Stock |
|
$197.5200 / $212.1500 | Buy Now |
|
Powell Electronics | E-PANEL FITS 48 X 30 Min Qty: 1 | 31 |
|
$192.5100 / $225.0900 | Buy Now |
DISTI #
C1S313600083732
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 1 |
|
$27.9000 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 47 Factory Stock |
|
$197.5200 / $212.1500 | Buy Now |