Part Details for EP4CE15F17C8N by PennEngineering (PEM)
Overview of EP4CE15F17C8N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CE15F17C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 2.5V to 6.6V Synchronous Step Down Single-Out 0.6V 12A 76-Pin QFN EP T/R | 292 |
|
$27.8480 / $31.4762 | Buy Now |