Programmable Logic
EP4CE22F17I8LN
Description: Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256

Overview of EP4CE22F17I8LN by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for EP4CE22F17I8LN by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP4CE22F17I8LN
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 90 $87.9100
$87.9100 Order Now

CAD Models for EP4CE22F17I8LN by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4CE22F17I8LN by Altera Corporation

EP4CE22F17I8LN
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
LBGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
362 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
1395
Number of Inputs
153
Number of Logic Cells
22320
Number of Outputs
153
Number of Terminals
256
Organization
1395 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. EP4CE22F17I8LN
    Altera Corporation
    Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
    VS

Alternate Parts for EP4CE22F17I8LN

This table gives cross-reference parts and alternative options found for EP4CE22F17I8LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE22F17I8LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4CE22F17C8LN Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EP4CE22F17I8LN vs EP4CE22F17C8LN
EP4CE22F17C8L Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EP4CE22F17I8LN vs EP4CE22F17C8L
EP4CE22F17C8LN Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EP4CE22F17I8LN vs EP4CE22F17C8LN
Part Number Description Manufacturer Compare
EP4CE22F17C9L Field Programmable Gate Array, 1395 CLBs, 265MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Intel Corporation EP4CE22F17I8LN vs EP4CE22F17C9L
EP4CE22F17C9LN Field Programmable Gate Array, 1395 CLBs, 265MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EP4CE22F17I8LN vs EP4CE22F17C9LN
EP4CE22F17C8LN Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EP4CE22F17I8LN vs EP4CE22F17C8LN
EP4CE22F17C8L Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EP4CE22F17I8LN vs EP4CE22F17C8L
EP4CE22F17I8L Field Programmable Gate Array, 1395 CLBs, 362MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Intel Corporation EP4CE22F17I8LN vs EP4CE22F17I8L

Related Parts for EP4CE22F17I8LN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CE22F17I8LN by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CE22F17I8LN by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4CE22F17I8LN would you like to use for your alert(s)?
  • Please alert me when EP4CE22F17I8LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4CE22F17I8LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CE22F17I8LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4CE22F17I8LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CE22F17I8LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CE22F17I8LN by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: